Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC101S101CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-43843-2-ND - Tape & Reel (TR) 296-43843-1-ND - Cut Tape (CT) 296-43843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101S101CIMKX/NOPB |
Description | IC DAC 10BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC101S101CIMKX/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, +0.15/-0.05 |
Number of Bits 10 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 7.5µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-THIN |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC101S101CIMK/NOPB | Texas Instruments | 1.905 | DAC101S101CIMK/NOPBCT-ND | 1,79000 € | Parametric Equivalent |
| DAC101S101QCMK/NOPB | Texas Instruments | 1.107 | 296-35566-1-ND | 2,29000 € | Parametric Equivalent |
| DAC101S101QCMKX/NOPB | Texas Instruments | 0 | 296-45540-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82062 € | 2.461,86 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |



