
DAC101C08XEB | |
|---|---|
DigiKey Part Number | DAC101C08XEB-ND |
Manufacturer | |
Manufacturer Product Number | DAC101C08XEB |
Description | EVAL BOARD FOR DAC101C08X |
Customer Reference | |
Detailed Description | DAC101C08X - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 4.5µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC101C08X |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 | Base Product Number |




