Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC101C081CISDX/NOPB | |
|---|---|
DigiKey Part Number | DAC101C081CISDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC101C081CISDX/NOPB |
Description | IC DAC 10BIT 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C081CISDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,77510 € | 3.487,95 € |
| 9.000 | 0,76055 € | 6.844,95 € |
| Unit Price without VAT: | 0,77510 € |
|---|---|
| Unit Price with VAT: | 0,92237 € |


