Similar

DAC0832LCWMX/NOPB | |
|---|---|
DigiKey Part Number | DAC0832LCWMX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC0832LCWMX/NOPB |
Description | IC DAC 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0832LCWMX/NOPB Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Settling Time 1µs (Typ) | Supplier Device Package 20-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC081S101CIMKX/NOPB | Texas Instruments | 11.803 | 296-37338-1-ND | 1,35000 € | Similar |


