
DAC081S101CIMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-37338-2-ND - Tape & Reel (TR) 296-37338-1-ND - Cut Tape (CT) 296-37338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMKX/NOPB |
Description | IC DAC 8BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.16/-0.12, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 25 | 0,89440 € | 22,36 € |
| 100 | 0,79420 € | 79,42 € |
| 250 | 0,74644 € | 186,61 € |
| 500 | 0,71768 € | 358,84 € |
| 1.000 | 0,71103 € | 711,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66477 € | 1.994,31 € |
| 6.000 | 0,65046 € | 3.902,76 € |
| 9.000 | 0,64329 € | 5.789,61 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |








