Direct
Similar
Similar

DAC081S101CIMMX | |
|---|---|
DigiKey Part Number | DAC081S101CIMMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMMX |
Description | IC DAC 8BIT 8-VSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMMX Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) +0.16/-0.12, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC081S101CIMMX/NOPB | Texas Instruments | 0 | 296-43841-1-ND | 1,11000 € | Direct |
| AD5300BRMZ | Analog Devices Inc. | 575 | 505-AD5300BRMZ-ND | 4,86000 € | Similar |
| AD5300BRMZ-REEL7 | Analog Devices Inc. | 1.233 | AD5300BRMZ-REEL7CT-ND | 4,86000 € | Similar |



