Parametric Equivalent
Similar
Similar
Parametric Equivalent

DAC081S101CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-43841-2-ND - Tape & Reel (TR) 296-43841-1-ND - Cut Tape (CT) 296-43841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081S101CIMMX/NOPB |
Description | IC DAC 8BIT 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC081S101CIMMX/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) +0.16/-0.12, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC081S101CIMM/NOPB | Texas Instruments | 1.000 | DAC081S101CIMM/NOPBCT-ND | 1,56000 € | Parametric Equivalent |
| AD5300BRMZ | Analog Devices Inc. | 635 | 505-AD5300BRMZ-ND | 4,82000 € | Similar |
| AD5300BRMZ-REEL7 | Analog Devices Inc. | 1.233 | AD5300BRMZ-REEL7CT-ND | 4,82000 € | Similar |
| DAC081S101CIMMX/NOPB | Rochester Electronics, LLC | 700 | 2156-DAC081S101CIMMX/NOPB-ND | 0,97737 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,70678 € | 2.473,73 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |




