DAC081C081CISDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.776
Unit Price: 1,56000 €
Datasheet
8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081C081CISDX/NOPB

DigiKey Part Number
DAC081C081CISDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC081C081CISDX/NOPB
Description
IC DAC 8BIT 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC081C081CISDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,62312 €2.804,04 €
9.0000,61094 €5.498,46 €
13.5000,60484 €8.165,34 €
Manufacturers Standard Package
Unit Price without VAT:0,62312 €
Unit Price with VAT:0,74151 €