8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081C081CISD/NOPB

DigiKey Part Number
296-DAC081C081CISD/NOPBTR-ND - Tape & Reel (TR)
296-DAC081C081CISD/NOPBCT-ND - Cut Tape (CT)
296-DAC081C081CISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC081C081CISD/NOPB
Description
IC DAC 8BIT 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC081C081CISD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.14, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2.2x2.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14200 €11,42 €
251,03840 €25,96 €
1000,92450 €92,45 €
2500,87032 €217,58 €
5000,83762 €418,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,81071 €810,71 €
2.0000,78856 €1.577,12 €
3.0000,77747 €2.332,41 €
5.0000,76518 €3.825,90 €
7.0000,75799 €5.305,93 €
10.0000,75108 €7.510,80 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €