DAC0808LCMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.259
Unit Price: 2,46000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0808LCMX

DigiKey Part Number
DAC0808LCMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC0808LCMX
Description
IC DAC 8BIT 16-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0808LCMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
±4.5V ~ 18V
Part Status
Obsolete
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 75°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
150ns (Typ)
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC0808LCMX/NOPBTexas Instruments1.259296-35369-1-ND2,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types