Similar

CY74FCT841BTPC | |
|---|---|
DigiKey Part Number | 296-33249-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT841BTPC |
Description | IC D-TYPE TRANSP 10:10 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT841BTPC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-DIP (0.300", 7.62mm) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT841CTSOCT | Texas Instruments | 1.740 | 296-29410-2-ND | 1,23364 € | Similar |


