Similar

CY74FCT652CTSOCG4 | |
|---|---|
DigiKey Part Number | CY74FCT652CTSOCG4-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT652CTSOCG4 |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT652CTSOCG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT646CTSOC | Rochester Electronics, LLC | 28.970 | 2156-CY74FCT646CTSOC-ND | 1,14000 € | Similar |


