
CY74FCT646CTSOC | |
|---|---|
DigiKey Part Number | 296-33244-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT646CTSOC |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT646CTSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74760 € | 18,69 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,62152 € | 155,38 € |
| 500 | 0,59698 € | 298,49 € |
| 1.000 | 0,57677 € | 576,77 € |
| 2.500 | 0,55545 € | 1.388,62 € |
| 5.000 | 0,54259 € | 2.712,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |










