CY74FCT399CTSOC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 16.000
Unit Price: 1,07088 €
Datasheet
Multiplexer 4 x 1:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT399CTSOC

DigiKey Part Number
CY74FCT399CTSOC-ND
Manufacturer
Manufacturer Product Number
CY74FCT399CTSOC
Description
IC MULTIPLEXER 4 X 1:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 1:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT399CTSOC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.295", 7.50mm Width)
Circuit
4 x 1:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT399ATSOCTTexas Instruments16.000CY74FCT399ATSOCT-ND1,07088 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 24.655 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,03100 €10,31 €
400,89725 €35,89 €
1200,82242 €98,69 €
2800,77864 €218,02 €
5200,75262 €391,36 €
1.0000,72960 €729,60 €
2.5200,70351 €1.772,85 €
5.0000,68810 €3.440,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €

Other Suppliers on DigiKey

24.655In Stock
Ships from Rochester Electronics, LLC