Multiplexer 4 x 1:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT399ATSOCT

DigiKey Part Number
CY74FCT399ATSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT399ATSOCT
Description
IC MULTIPLEXER 4 X 1:1 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 1:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT399ATSOCT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.295", 7.50mm Width)
Circuit
4 x 1:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 16.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,77708 €1.554,16 €
Manufacturers Standard Package
Unit Price without VAT:0,77708 €
Unit Price with VAT:0,92473 €

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC