Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CY74FCT2245CTSOC | |
|---|---|
DigiKey Part Number | CY74FCT2245CTSOC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245CTSOC |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245CTSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT2245ATSOCT | Texas Instruments | 1.895 | 296-28476-1-ND | 0,69000 € | Parametric Equivalent |
| CY74FCT2245CTSOCT | Texas Instruments | 15.676 | 296-CY74FCT2245CTSOCT-ND | 0,75000 € | Parametric Equivalent |
| CY74FCT2245TSOCT | Texas Instruments | 12.405 | 296-14568-1-ND | 0,75000 € | Parametric Equivalent |
| 74FCT2245ATSOG8 | Renesas Electronics Corporation | 128 | 800-1611-1-ND | 0,82000 € | Similar |
| 74FCT2245ATSOG8 | Rochester Electronics, LLC | 16.190 | 2156-74FCT2245ATSOG8-ND | 1,20792 € | Similar |




