
CY74FCT16373ATPVCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT16373ATPVTR-ND - Tape & Reel (TR) 296-CY74FCT16373ATPVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16373ATPVCT |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16373ATPVCT Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16373ADLR | Texas Instruments | 4.146 | 296-13243-1-ND | 1,25000 € | MFR Recommended |
| CY74FCT16373ATPVCT | Texas Instruments | 3.538 | 296-CY74FCT16373ATPVCT-ND | 2,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44920 € | 36,23 € |
| 100 | 1,29880 € | 129,88 € |
| 250 | 1,22708 € | 306,77 € |
| 500 | 1,18388 € | 591,94 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

