
CY74FCT16245TPVCT | |
|---|---|
DigiKey Part Number | 296-CY74FCT16245TPVTR-ND - Tape & Reel (TR) 296-CY74FCT16245TPVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16245TPVCT |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16245TPVCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCR16245ADLR | Texas Instruments | 14.000 | 296-15603-2-ND | 1,75623 € | MFR Recommended |
| 74FCT162245CTPAG | Renesas Electronics Corporation | 647 | 74FCT162245CTPAG-ND | 1,19000 € | Similar |
| 74FCT162245CTPAG8 | Renesas Electronics Corporation | 565 | 800-1584-1-ND | 1,09000 € | Similar |
| 74FCT16245ATPAG | Renesas Electronics Corporation | 0 | 800-2157-ND | 1,19000 € | Similar |
| 74FCT16245ATPAG8 | Renesas Electronics Corporation | 3.238 | 800-2867-1-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65000 € | 16,50 € |
| 25 | 1,50800 € | 37,70 € |
| 100 | 1,35250 € | 135,25 € |
| 250 | 1,27824 € | 319,56 € |
| 500 | 1,23344 € | 616,72 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

