CY74FCT16245TPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14.000
Unit Price: 1,76425 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 662
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: 1,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 160
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.783
Unit Price: 1,20000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 1,27000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,56046 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57800 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,79098 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 2,35000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16245TPVC

DigiKey Part Number
CY74FCT16245TPVC-ND
Manufacturer
Manufacturer Product Number
CY74FCT16245TPVC
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16245TPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.757 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

14.757In Stock
Ships from Rochester Electronics, LLC