MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT16245CTPACT | |
|---|---|
DigiKey Part Number | CY74FCT16245CTPACT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT16245CTPACT |
Description | IC TXRX 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16245CTPACT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCR16245ADGGR | Texas Instruments | 12.907 | 296-15601-1-ND | 2,73000 € | MFR Recommended |
| 74FCT16245CTPAG | Renesas Electronics Corporation | 1 | 800-1590-5-ND | 1,26000 € | Direct |
| 74FCT162245CTPAG | Renesas Electronics Corporation | 647 | 74FCT162245CTPAG-ND | 1,19000 € | Similar |
| 74FCT162245CTPAG8 | Renesas Electronics Corporation | 565 | 800-1584-1-ND | 1,09000 € | Similar |
| 74FCT16245ATPAG | Renesas Electronics Corporation | 0 | 800-2157-ND | 1,19000 € | Similar |




