
CSD96497Q5MC | |
|---|---|
DigiKey Part Number | 296-CSD96497Q5MCTR-ND - Tape & Reel (TR) 296-CSD96497Q5MCCT-ND - Cut Tape (CT) 296-CSD96497Q5MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD96497Q5MC |
Description | IC BRIDGE DRIVER 30A 12VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 12-VSON-CLIP (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | - | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 65A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 3.3V ~ 5V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,34600 € | 43,46 € |
| 100 | 3,17480 € | 317,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68722 € | 6.718,05 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


