
CSD96497Q5MCT | |
|---|---|
DigiKey Part Number | 296-CSD96497Q5MTR-ND - Tape & Reel (TR) 296-CSD96497Q5MCT-ND - Cut Tape (CT) 296-CSD96497Q5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD96497Q5MCT |
Description | IC BRIDGE DRIVER 30A 12VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 12-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD96497Q5MCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | - | |
Applications | DC-DC Converters, Synchronous Buck Converter | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 65A | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 3.3V ~ 5V | |
Operating Temperature | -55°C ~ 150°C | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Over Current, Over Temperature, Shoot-Through, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 4,96400 € | 49,64 € |
| 100 | 3,88700 € | 388,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,30988 € | 827,47 € |
| 500 | 3,17562 € | 1.587,81 € |
| Unit Price without VAT: | 7,28000 € |
|---|---|
| Unit Price with VAT: | 8,66320 € |

