
CSD25480F3T | |
|---|---|
DigiKey Part Number | 296-44126-2-ND - Tape & Reel (TR) 296-44126-1-ND - Cut Tape (CT) 296-44126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25480F3T |
Description | MOSFET P-CH 20V 1.7A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (0.69x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25480F3T Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.91 nC @ 10 V |
Series | Vgs (Max) -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 155 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-PICOSTAR (0.69x0.60) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 132mOhm @ 400mA, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78000 € | 7,80 € |
| 100 | 0,51610 € | 51,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,44612 € | 111,53 € |
| 500 | 0,40280 € | 201,40 € |
| 750 | 0,38071 € | 285,53 € |
| 1.250 | 0,35588 € | 444,85 € |
| 1.750 | 0,34117 € | 597,05 € |
| 2.500 | 0,32687 € | 817,17 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

