P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
6-WDFN Exposed Pad

CSD25310Q2

DigiKey Part Number
296-38915-2-ND - Tape & Reel (TR)
296-38915-1-ND - Cut Tape (CT)
296-38915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25310Q2
Description
MOSFET P-CH 20V 20A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 20A (Ta) 2.9W (Ta) Surface Mount 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
CSD25310Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
23.9mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
655 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-WSON (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34300 €3,43 €
1000,22000 €22,00 €
5000,16658 €83,29 €
1.0000,14937 €149,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12747 €382,41 €
6.0000,11643 €698,58 €
9.0000,11081 €997,29 €
15.0000,10856 €1.628,40 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €