
MP8756GD-Z | |
|---|---|
DigiKey Part Number | 1589-1734-2-ND - Tape & Reel (TR) 1589-1734-1-ND - Cut Tape (CT) 1589-1734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8756GD-Z |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8756GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32480 € | 33,12 € |
| 100 | 1,18560 € | 118,56 € |
| 250 | 1,11904 € | 279,76 € |
| 500 | 1,07892 € | 539,46 € |
| 1.000 | 1,04590 € | 1.045,90 € |
| 2.500 | 1,01104 € | 2.527,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99003 € | 4.950,15 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |













