CSD25302Q2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.638
Unit Price: 0,56000 €
Datasheet
P-Channel 20 V 5A (Tc) 2.4W (Ta) Surface Mount 6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 5A (Tc) 2.4W (Ta) Surface Mount 6-SON
CSD25302Q2

CSD25302Q2

DigiKey Part Number
296-25444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD25302Q2
Description
MOSFET P-CH 20V 5A 6SON
Customer Reference
Detailed Description
P-Channel 20 V 5A (Tc) 2.4W (Ta) Surface Mount 6-SON
Datasheet
 Datasheet
EDA/CAD Models
CSD25302Q2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
49mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-SON
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes