P-Channel 20 V 1.6A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25213W10

DigiKey Part Number
296-40004-2-ND - Tape & Reel (TR)
296-40004-1-ND - Cut Tape (CT)
296-40004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25213W10
Description
MOSFET P-CH 20V 1.6A 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 1.6A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
CSD25213W10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.9 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
478 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA (1x1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
1000,17870 €17,87 €
5000,13436 €67,18 €
1.0000,12004 €120,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10182 €305,46 €
6.0000,09264 €555,84 €
9.0000,08796 €791,64 €
15.0000,08269 €1.240,35 €
21.0000,07958 €1.671,18 €
30.0000,07655 €2.296,50 €
75.0000,07100 €5.325,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €