
CSD23202W10 | |
|---|---|
DigiKey Part Number | 296-40000-2-ND - Tape & Reel (TR) 296-40000-1-ND - Cut Tape (CT) 296-40000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23202W10 |
Description | MOSFET P-CH 12V 2.2A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.2A (Ta) 1W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD23202W10 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Series | Vgs (Max) -6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 512 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 4-DSBGA (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 53mOhm @ 500mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,17122 € | 85,61 € |
| 1.000 | 0,15343 € | 153,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13081 € | 392,43 € |
| 6.000 | 0,11941 € | 716,46 € |
| 9.000 | 0,11359 € | 1.022,31 € |
| 15.000 | 0,10706 € | 1.605,90 € |
| 21.000 | 0,10319 € | 2.166,99 € |
| 30.000 | 0,09943 € | 2.982,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |






