QBLP601-IG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-IG5

DigiKey Part Number
1516-QBLP601-IG5TR-ND - Tape & Reel (TR)
1516-QBLP601-IG5CT-ND - Cut Tape (CT)
1516-QBLP601-IG5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-IG5
Description
LED GREEN CLEAR 525NM 0603 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-IG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Factory Stock: 28.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
1000,10540 €10,54 €
5000,08484 €42,42 €
1.0000,07804 €78,04 €
2.0000,07224 €144,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06730 €269,20 €
8.0000,06310 €504,80 €
12.0000,06094 €731,28 €
20.0000,05850 €1.170,00 €
28.0000,05705 €1.597,40 €
40.0000,05563 €2.225,20 €
100.0000,05251 €5.251,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €