
QBLP601-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IG5-2897 |
Description | 0603 LED GREEN 530NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,10028 € | 50,14 € |
| 1.000 | 0,09245 € | 92,45 € |
| 2.000 | 0,08578 € | 171,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08010 € | 320,40 € |
| 8.000 | 0,07527 € | 602,16 € |
| 12.000 | 0,07279 € | 873,48 € |
| 20.000 | 0,07000 € | 1.400,00 € |
| 28.000 | 0,06833 € | 1.913,24 € |
| 40.000 | 0,06671 € | 2.668,40 € |
| 100.000 | 0,06312 € | 6.312,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










