
CSD18532NQ5B | |
|---|---|
DigiKey Part Number | 296-36445-2-ND - Tape & Reel (TR) 296-36445-1-ND - Cut Tape (CT) 296-36445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18532NQ5B |
Description | MOSFET N-CH 60V 22A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18532NQ5B Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5340 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 1,94200 € | 19,42 € |
| 100 | 1,34880 € | 134,88 € |
| 500 | 1,09514 € | 547,57 € |
| 1.000 | 1,07415 € | 1.074,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92547 € | 2.313,68 € |
| 5.000 | 0,87757 € | 4.387,85 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |



