
CSD18513Q5AT | |
|---|---|
DigiKey Part Number | 296-45231-2-ND - Tape & Reel (TR) 296-45231-1-ND - Cut Tape (CT) 296-45231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18513Q5AT |
Description | MOSFET N-CH 40V 124A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18513Q5AT Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4280 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 19A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,14000 € | 11,40 € |
| 100 | 0,76920 € | 76,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,67096 € | 167,74 € |
| 500 | 0,61022 € | 305,11 € |
| 750 | 0,57923 € | 434,42 € |
| 1.250 | 0,54439 € | 680,49 € |
| 1.750 | 0,52377 € | 916,60 € |
| 2.500 | 0,50372 € | 1.259,30 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

