
CSD17581Q5AT | |
|---|---|
DigiKey Part Number | 296-44867-2-ND - Tape & Reel (TR) 296-44867-1-ND - Cut Tape (CT) 296-44867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17581Q5AT |
Description | MOSFET N-CH 30V 24A/123A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24A (Ta), 123A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17581Q5AT Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3640 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 16A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,03100 € | 10,31 € |
| 100 | 0,69200 € | 69,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,60212 € | 150,53 € |
| 500 | 0,54652 € | 273,26 € |
| 750 | 0,51819 € | 388,64 € |
| 1.250 | 0,48634 € | 607,92 € |
| 1.750 | 0,46747 € | 818,07 € |
| 2.500 | 0,44913 € | 1.122,83 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

