
CSD17578Q5A | |
|---|---|
DigiKey Part Number | 296-48512-2-ND - Tape & Reel (TR) 296-48512-1-ND - Cut Tape (CT) 296-48512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17578Q5A |
Description | MOSFET N-CH 30V 25A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta) 3.1W (Ta), 42W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17578Q5A Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.9mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35350 € | 35,35 € |
| 500 | 0,27192 € | 135,96 € |
| 1.000 | 0,24564 € | 245,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21717 € | 542,92 € |
| 5.000 | 0,19957 € | 997,85 € |
| 7.500 | 0,19060 € | 1.429,50 € |
| 12.500 | 0,18053 € | 2.256,62 € |
| 17.500 | 0,17456 € | 3.054,80 € |
| 25.000 | 0,16876 € | 4.219,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



