
CSD17556Q5B | |
|---|---|
DigiKey Part Number | 296-35726-2-ND - Tape & Reel (TR) 296-35726-1-ND - Cut Tape (CT) 296-35726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17556Q5B |
Description | MOSFET N-CH 30V 34A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 34A (Ta), 100A (Tc) 3.1W (Ta), 191W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17556Q5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 1.65V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 191W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,73500 € | 17,35 € |
| 100 | 1,20160 € | 120,16 € |
| 500 | 1,01124 € | 505,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82618 € | 2.065,45 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |


