
CSD17553Q5A | |
|---|---|
DigiKey Part Number | 296-30602-2-ND - Tape & Reel (TR) 296-30602-1-ND - Cut Tape (CT) 296-30602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17553Q5A |
Description | MOSFET N-CH 30V 23.5A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 23.5A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17553Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3252 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10400 € | 11,04 € |
| 100 | 0,74630 € | 74,63 € |
| 500 | 0,59290 € | 296,45 € |
| 1.000 | 0,55797 € | 557,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49023 € | 1.225,58 € |
| 5.000 | 0,45727 € | 2.286,35 € |
| 7.500 | 0,45585 € | 3.418,88 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |









