N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)

CSD17309Q3

DigiKey Part Number
296-27250-2-ND - Tape & Reel (TR)
296-27250-1-ND - Cut Tape (CT)
296-27250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17309Q3
Description
MOSFET N-CH 30V 20A/60A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 60A (Tc) 2.8W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD17309Q3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 8V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 18A, 8V
Vgs(th) (Max) @ Id
1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
+10V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.676
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,90300 €9,03 €
1000,60450 €60,45 €
5000,47618 €238,09 €
1.0000,43488 €434,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39018 €975,45 €
5.0000,36257 €1.812,85 €
7.5000,34894 €2.617,05 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €