Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


CSD17305Q5A | |
|---|---|
DigiKey Part Number | 296-25855-2-ND - Tape & Reel (TR) 296-25855-1-ND - Cut Tape (CT) 296-25855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17305Q5A |
Description | MOSFET N-CH 30V 29A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 29A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17305Q5A Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.3 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 30A, 8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6588 | Alpha & Omega Semiconductor Inc. | 0 | AON6588-ND | 0,00000 € | Similar |
| BSC030N03LSGATMA1 | Infineon Technologies | 19.432 | BSC030N03LSGATMA1CT-ND | 1,22000 € | Similar |
| BSC030N03MSGATMA1 | Infineon Technologies | 9.817 | BSC030N03MSGATMA1CT-ND | 1,23000 € | Similar |
| BSC032N03S | Infineon Technologies | 0 | BSC032N03S-ND | 0,57411 € | Similar |
| BSC034N03LSGATMA1 | Infineon Technologies | 0 | 448-BSC034N03LSGATMA1CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64657 € | 1.616,42 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |










