
CSD16570Q5BT | |
|---|---|
DigiKey Part Number | 296-38335-2-ND - Tape & Reel (TR) 296-38335-1-ND - Cut Tape (CT) 296-38335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16570Q5BT |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16570Q5BT Models |
Category | Vgs(th) (Max) @ Id 1.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14000 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 0.59mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,22500 € | 22,25 € |
| 100 | 1,55700 € | 155,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,38064 € | 345,16 € |
| 500 | 1,27166 € | 635,83 € |
| 750 | 1,21612 € | 912,09 € |
| 1.250 | 1,15373 € | 1.442,16 € |
| 1.750 | 1,11679 € | 1.954,38 € |
| 2.500 | 1,08089 € | 2.702,22 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |


