
CSD16415Q5T | |
|---|---|
DigiKey Part Number | 296-49598-2-ND - Tape & Reel (TR) 296-49598-1-ND - Cut Tape (CT) 296-49598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16415Q5T |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Ta) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16415Q5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,46100 € | 24,61 € |
| 100 | 1,73170 € | 173,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53924 € | 384,81 € |
| 500 | 1,42028 € | 710,14 € |
| 750 | 1,35969 € | 1.019,77 € |
| 1.250 | 1,29162 € | 1.614,53 € |
| 1.750 | 1,25131 € | 2.189,79 € |
| 2.500 | 1,21214 € | 3.030,35 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |


