Similar
Similar


CSD16406Q3 | |
|---|---|
DigiKey Part Number | 296-24251-2-ND - Tape & Reel (TR) 296-24251-1-ND - Cut Tape (CT) 296-24251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16406Q3 |
Description | MOSFET N-CH 25V 19A/60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 19A (Ta), 60A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16406Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,64540 € | 64,54 € |
| 500 | 0,50820 € | 254,10 € |
| 1.000 | 0,46408 € | 464,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41631 € | 1.040,78 € |
| 5.000 | 0,38679 € | 1.933,95 € |
| 7.500 | 0,37176 € | 2.788,20 € |
| 12.500 | 0,35488 € | 4.436,00 € |
| 17.500 | 0,34747 € | 6.080,73 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |










