
CSD16342Q5A | |
|---|---|
DigiKey Part Number | 296-30314-2-ND - Tape & Reel (TR) 296-30314-1-ND - Cut Tape (CT) 296-30314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16342Q5A |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16342Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 8V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,60780 € | 60,78 € |
| 500 | 0,47882 € | 239,41 € |
| 1.000 | 0,43731 € | 437,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39237 € | 980,92 € |
| 5.000 | 0,36460 € | 1.823,00 € |
| 7.500 | 0,35093 € | 2.631,98 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |








