N-Channel 25 V 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16340Q3T

DigiKey Part Number
296-47752-2-ND - Tape & Reel (TR)
296-47752-1-ND - Cut Tape (CT)
296-47752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16340Q3T
Description
MOSFET N-CH 25V 60A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 60A (Tc) 3W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD16340Q3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 4.5 V
Series
Vgs (Max)
+10V, -8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-VSON-CLIP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,24100 €12,41 €
1000,84030 €84,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,73456 €183,64 €
5000,66908 €334,54 €
7500,63572 €476,79 €
1.2500,59821 €747,76 €
1.7500,57600 €1.008,00 €
2.5000,55441 €1.386,02 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €