
CS4210VJG | |
|---|---|
DigiKey Part Number | CS4210VJG-ND |
Manufacturer | |
Manufacturer Product Number | CS4210VJG |
Description | IC CONTROLLER GEODE OHCI 100LQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Controller IEEE 1394-1995, OHCI PCI Interface 100-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS4210VJG Models |
Category | Standards IEEE 1394-1995, OHCI |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Bag | Current - Supply 80mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol IEEE 1394 | Supplier Device Package 100-QFP (14x14) |
Function Controller | Base Product Number |
Interface PCI |

