Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLVTH16652IDGGREP | |
|---|---|
DigiKey Part Number | 296-22141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVTH16652IDGGREP |
Description | IC TXRX 2.7V/3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16652IDGGREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16543IDGGREP | Texas Instruments | 1.803 | 296-22139-2-ND | 3,12695 € | Parametric Equivalent |
| SN74LVT16543DGGR | Texas Instruments | 31.136 | 296-14922-2-ND | 4,61768 € | Parametric Equivalent |
| SN74LVT16952DGGR | Texas Instruments | 5.742 | 296-1253-2-ND | 1,70483 € | Parametric Equivalent |
| SN74LVTH16543DGGR | Texas Instruments | 3.961 | 296-1265-1-ND | 1,88000 € | Parametric Equivalent |
| SN74LVTH16646DGGR | Texas Instruments | 6.110 | 296-1266-2-ND | 1,40497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,67698 € | 9.353,96 € |
| Unit Price without VAT: | 4,67698 € |
|---|---|
| Unit Price with VAT: | 5,56561 € |




