
SN74LVTH16543DGGR | |
|---|---|
DigiKey Part Number | 296-1265-2-ND - Tape & Reel (TR) 296-1265-1-ND - Cut Tape (CT) 296-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16543DGGR |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16543DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37600 € | 13,76 € |
| 25 | 1,25560 € | 31,39 € |
| 100 | 1,12240 € | 112,24 € |
| 250 | 1,05896 € | 264,74 € |
| 500 | 1,05718 € | 528,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,96334 € | 1.926,68 € |
| 4.000 | 0,94203 € | 3.768,12 € |
| 6.000 | 0,93135 € | 5.588,10 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |










