Parametric Equivalent
Similar
Similar

CLVTH16373IDGGREP | |
|---|---|
DigiKey Part Number | 296-22132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVTH16373IDGGREP |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16373IDGGREP Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16373IDGGREP | Texas Instruments | 1.119 | 296-22132-2-ND | 3,38395 € | Parametric Equivalent |
| 74LVT16373ADGG,118 | Nexperia USA Inc. | 8.332 | 1727-6696-1-ND | 0,79000 € | Similar |
| 74LVT16373MTDX | onsemi | 2.992 | 74LVT16373MTDXTR-ND | 4,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,47772 € | 6.955,44 € |
| Unit Price without VAT: | 3,47772 € |
|---|---|
| Unit Price with VAT: | 4,13849 € |




