Similar

CLC5526MSA/NOPB | |
|---|---|
DigiKey Part Number | CLC5526MSA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | CLC5526MSA/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 20SSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLC5526MSA/NOPB Models |
Category | Current - Supply 48mA |
Mfr | Voltage - Supply Span (Min) 4.75 V |
Packaging Tube | Voltage - Supply Span (Max) 5.25 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Differential | Supplier Device Package 20-SSOP |
-3db Bandwidth 350 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6514SQE/NOPB | Texas Instruments | 696 | LMH6514SQE/NOPBCT-ND | 12,18000 € | Similar |


