
LMH6514SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH6514SQE/NOPBTR-ND - Tape & Reel (TR) LMH6514SQE/NOPBCT-ND - Cut Tape (CT) LMH6514SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6514SQE/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6514SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 600 MHz | |
Current - Supply | 107mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 € | 11,08 € |
| 10 | 8,71300 € | 87,13 € |
| 25 | 8,12120 € | 203,03 € |
| 100 | 7,47080 € | 747,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,16080 € | 1.790,20 € |
| 500 | 6,97396 € | 3.486,98 € |
| 750 | 6,88037 € | 5.160,28 € |
| 1.250 | 6,77667 € | 8.470,84 € |
| Unit Price without VAT: | 11,08000 € |
|---|---|
| Unit Price with VAT: | 13,18520 € |

