CLC002MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 137
Unit Price: 9,40000 €
Datasheet
1/0 Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC002MA

DigiKey Part Number
CLC002MA-ND
Manufacturer
Manufacturer Product Number
CLC002MA
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC002MA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.485Gbps
Manufacturer
Texas Instruments
Voltage - Supply
3.14V ~ 3.45V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Driver
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH0002MA/NOPBTexas Instruments137LMH0002MA/NOPB-ND9,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes